345-028-540-488

Heilind Number:EDA345-028-540-488
Manufacturer:EDAC
Manufacturer Number:345-028-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-488

Detailed Description

Enhance your electronic connections with our meticulously designed Board To Board PCB Connector. With a vibrant green color, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 28 positions, it offers seamless integration for your PCB assemblies. The copper alloy contact material and .1-inch pitch deliver optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our high-quality connector for efficient and secure board-to-board connections.