345-028-540-502

Heilind Number:EDA345-028-540-502
Manufacturer:EDAC
Manufacturer Number:345-028-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-502

Detailed Description

Enhance your electronic connections with this robust Board to Board PCB Connector, meticulously engineered for peak performance. Featuring 28 positions across two rows, it ensures seamless data transmission with a contact material of durable copper alloy. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a pitch of .1 inch and row spacing of .2 inches, precision is key in maintaining secure connections. Operating efficiently in a temperature range of -40 to 105°C, this connector is built to withstand even the harshest environments. Its straight mount orientation offers easy installation, making it a versatile choice for various PCB applications. Elevate your connectivity with this essential component.