345-028-540-503

Heilind Number:EDA345-028-540-503
Manufacturer:EDAC
Manufacturer Number:345-028-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-503

Detailed Description

Enhance your PCB connections with our Double Row Card Edge Connector, featuring a total of 28 positions for seamless interfacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector guarantees reliable performance in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Elevate your electronic projects with this high-quality, green-colored connector.