345-028-540-504

Heilind Number:EDA345-028-540-504
Manufacturer:EDAC
Manufacturer Number:345-028-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 copper alloy contacts in a dual-row configuration, ensuring reliable power and signal transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your electronic designs with this Straight mount orientation connector, offering exceptional quality and performance.