345-028-540-507

Heilind Number:EDA345-028-540-507
Manufacturer:EDAC
Manufacturer Number:345-028-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a seamless interface for data transmission, with 28 positions ensuring ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while Copper Alloy contacts ensure reliable signal transfer. With a pitch of .1in and row spacing of .2in, it allows for precise and efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for various applications in the electronics industry, this connector is a must-have for ensuring seamless data exchange on your PCBs.