345-028-540-508

Heilind Number:EDA345-028-540-508
Manufacturer:EDAC
Manufacturer Number:345-028-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a compact and efficient layout, with two rows for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the Copper Alloy contact material guarantees secure and stable connections. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for easy installation and dependable functionality. Elevate your PCB assembly with this essential component.