345-028-540-512

Heilind Number:EDA345-028-540-512
Manufacturer:EDAC
Manufacturer Number:345-028-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-512

Detailed Description

Enhance connectivity within your electronic devices with this 28-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for both standard and demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you're working on a new project or upgrading existing systems, this green connector offers a straightforward straight mount orientation, facilitating easy installation. Trust in its quality and compatibility to streamline your connectivity solutions.