345-028-540-558

Heilind Number:EDA345-028-540-558
Manufacturer:EDAC
Manufacturer Number:345-028-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-558

Detailed Description

Enhance your PCB connectivity with our 28-position Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment and secure data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable connectivity in even the most demanding environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component for optimal performance and durability.