345-028-540-588

Heilind Number:EDA345-028-540-588
Manufacturer:EDAC
Manufacturer Number:345-028-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-588

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed to streamline your electronic setups, this connector features 28 positions with a pitch of .1 inch, ensuring seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in challenging environments, while the Copper Alloy contacts provide optimal conductivity. With a straight mount orientation and dual rows, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor applications. Upgrade your systems with this essential component, a must-have in any electronic toolkit.