345-028-540-602

Heilind Number:EDA345-028-540-602
Manufacturer:EDAC
Manufacturer Number:345-028-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Crafted with precision and durability in mind, it features a single row design with 28 positions, ideal for seamless data transmission. The straight mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With a contact material of Copper Alloy, it provides excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component, essential for optimal performance in any electronic project.