345-028-540-604

Heilind Number:EDA345-028-540-604
Manufacturer:EDAC
Manufacturer Number:345-028-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 28 positions in a single row, this connector offers seamless board-to-board interfacing. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component.