345-028-540-658

Heilind Number:EDA345-028-540-658
Manufacturer:EDAC
Manufacturer Number:345-028-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-658

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features 28 positions with a .1-inch pitch for efficient data transfer. The copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic devices with this essential component for optimal performance.