345-028-540-678

Heilind Number:EDA345-028-540-678
Manufacturer:EDAC
Manufacturer Number:345-028-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-678

Detailed Description

Enhance connectivity with our Board-to-Board Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring 28 positions in a single row, this connector ensures efficient data transmission with a pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity in demanding environments. With a straight mount orientation and compact .2-inch row spacing, it facilitates hassle-free installation and minimizes space constraints. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our connector to deliver consistent performance and streamline your connectivity solutions.