345-028-540-802

Heilind Number:EDA345-028-540-802
Manufacturer:EDAC
Manufacturer Number:345-028-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-802

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Engineered for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts. With a compact design, it offers 28 positions in a 2-row configuration, facilitating seamless data transmission. The .1-inch pitch and .2-inch row spacing ensure secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Trust in this connector for reliable signal transfer and efficient circuit integration. Elevate your PCB assembly process with this essential component.