345-028-540-803

Heilind Number:EDA345-028-540-803
Manufacturer:EDAC
Manufacturer Number:345-028-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-803

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The dual-row design with 28 positions allows for efficient signal transmission, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise mating is facilitated. This connector, rated for an operating temperature range of -40 to 105°C, is suitable for a wide range of applications. Its straight mount orientation offers versatility in installation. Upgrade your PCB connections with this essential component.