345-028-540-807

Heilind Number:EDA345-028-540-807
Manufacturer:EDAC
Manufacturer Number:345-028-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 28 positions each, it offers ample space for seamless data transfer. The contact material, crafted from high-quality copper alloy, guarantees excellent conductivity. Its straight mount orientation simplifies installation, while a pitch of .1 inch and row spacing of .2 inch optimize signal transmission. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this reliable and efficient connector.