345-028-540-808

Heilind Number:EDA345-028-540-808
Manufacturer:EDAC
Manufacturer Number:345-028-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant green, this connector boasts 28 positions spread across two rows, ensuring seamless and secure connections for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Upgrade your PCB assembly with this cutting-edge connector and experience enhanced performance and connectivity like never before.