345-028-540-858

Heilind Number:EDA345-028-540-858
Manufacturer:EDAC
Manufacturer Number:345-028-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-858

Detailed Description

Enhance your PCB connectivity with our durable and efficient board-to-board card edge connector. Designed for seamless integration, this connector features a sleek straight mount orientation, making it easy to install and ensuring a secure connection. With a vibrant green color, it not only stands out visually but also offers a reliable solution for your electronic components. Crafted from UL 94V-0 thermoplastic polyester housing, it guarantees safety and longevity in any application. The copper alloy contact material and 28 positions provide optimal conductivity, while the 3A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of environments. Trust in this high-quality connector to streamline your PCB connections with precision and ease.