345-028-540-878

Heilind Number:EDA345-028-540-878
Manufacturer:EDAC
Manufacturer Number:345-028-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-540-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers durable insulation for reliable operation. Its dual-row design, featuring 28 copper alloy contact positions, ensures efficient signal transmission. The precise pitch and row spacing of .1 and .2 inches, respectively, facilitate easy installation on your circuit boards. Engineered for versatility, it enables straight mounting orientation, accommodating various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component, a must-have in any electronics toolkit.