345-028-541-101

Heilind Number:EDA345-028-541-101
Manufacturer:EDAC
Manufacturer Number:345-028-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-101

Detailed Description

Enhance your PCB connections with our 28-position Board To Board PCB Connector, designed for seamless integration in your electronic setups. Boasting a rugged UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. Its straight mount orientation and compact .1-inch pitch make it ideal for space-efficient designs, while the copper alloy contacts guarantee reliable and efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-performance Card Edge Connector.