345-028-541-103

Heilind Number:EDA345-028-541-103
Manufacturer:EDAC
Manufacturer Number:345-028-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-103

Detailed Description

Enhance your PCB connections with this high-performance green Board To Board PCB Connector. Featuring a single row design with 28 positions, it ensures seamless connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient mounting. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your electronic projects with this essential component.