345-028-541-104

Heilind Number:EDA345-028-541-104
Manufacturer:EDAC
Manufacturer Number:345-028-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-104

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With 28 positions and a compact .1-inch pitch, it ensures efficient signal transmission while saving valuable board space. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability in harsh environments, with a wide operating temperature range from -40 to 105°C. Each contact is crafted from copper alloy for superior conductivity, while the straight mount orientation simplifies installation. Ideal for demanding applications, this connector offers both quality and convenience in one sleek package.