345-028-541-112

Heilind Number:EDA345-028-541-112
Manufacturer:EDAC
Manufacturer Number:345-028-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-112

Detailed Description

Enhance your PCB assembly with our cutting-edge Green Board to Board Card Edge Connector. Designed for seamless interconnectivity, this connector boasts 28 positions in a single row, offering optimal versatility for your project. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient, space-saving integration on your board. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is the perfect choice for applications that require durability and stability. Elevate your connectivity game with this essential component.