345-028-541-158

Heilind Number:EDA345-028-541-158
Manufacturer:EDAC
Manufacturer Number:345-028-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a compact .1-inch pitch, ensuring precise and efficient data transmission. The durable housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees reliability in any environment, while the copper alloy contacts provide optimal conductivity. With a straight mount orientation and a low profile, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industries, from telecommunications to industrial automation. Upgrade your PCB setup with this essential connector for seamless and reliable data transfer.