345-028-541-178

Heilind Number:EDA345-028-541-178
Manufacturer:EDAC
Manufacturer Number:345-028-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-178

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 28 positions in a single row, ensuring seamless data transfer. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both performance and safety. Copper alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and reliable in any environment. Elevate your connectivity solutions with this essential component.