345-028-541-203

Heilind Number:EDA345-028-541-203
Manufacturer:EDAC
Manufacturer Number:345-028-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows and a total of 28 copper alloy contact positions, it offers seamless and efficient data transmission. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's designed to perform in even the most demanding environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.