345-028-541-204

Heilind Number:EDA345-028-541-204
Manufacturer:EDAC
Manufacturer Number:345-028-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-204

Detailed Description

Enhance your circuit board connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 28 positions spread across two rows, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Crafted from Copper Alloy, the contacts offer excellent conductivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connector for optimal performance.