345-028-541-207

Heilind Number:EDA345-028-541-207
Manufacturer:EDAC
Manufacturer Number:345-028-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-207

Detailed Description

Efficiently connect your PCB components with our 28-position Board-to-Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating within a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Whether you're building electronics for industrial, commercial, or personal use, this green connector is an essential component for your PCB assembly. Trust in its quality and durability for seamless connectivity solutions.