345-028-541-208

Heilind Number:EDA345-028-541-208
Manufacturer:EDAC
Manufacturer Number:345-028-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-208

Detailed Description

Enhance your electronic connections with this reliable Board-To-Board PCB Connector. With 28 positions spread across 2 rows, it offers seamless integration for your devices. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. Its copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure attachment. Designed for versatility, this connector supports a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.