345-028-541-258

Heilind Number:EDA345-028-541-258
Manufacturer:EDAC
Manufacturer Number:345-028-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for reliable power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows and a total of 28 positions, it offers ample space for seamless signal transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its green color adds a touch of visual appeal, while the straight mount orientation allows for easy installation. Trust in this connector for robust and efficient board-to-board connections.