345-028-541-402

Heilind Number:EDA345-028-541-402
Manufacturer:EDAC
Manufacturer Number:345-028-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-402

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 28 positions in a single row configuration, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in its straight mount orientation for easy installation. Upgrade your electronic setups with this essential connector for optimal functionality.