| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-028-541-403 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-028-541-403 |
345-028-541-403
| Heilind Number: | EDA345-028-541-403 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-028-541-403 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With 28 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB projects. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your setup with this efficient and versatile connector.

