345-028-541-458

Heilind Number:EDA345-028-541-458
Manufacturer:EDAC
Manufacturer Number:345-028-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-458

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 28 positions in a single row with a pitch of .1 inches, this connector ensures secure and efficient data transmission. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in even the most demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.