345-028-541-502

Heilind Number:EDA345-028-541-502
Manufacturer:EDAC
Manufacturer Number:345-028-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-502

Detailed Description

Enhance your PCB connections with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .1 inch and two rows for efficient connectivity, it offers 28 positions for seamless integration. The straight mount orientation and -40 to 105°C operating temperature range ensure versatility and reliability in various applications. Upgrade your setup with this essential component for enhanced functionality and connectivity.