345-028-541-503

Heilind Number:EDA345-028-541-503
Manufacturer:EDAC
Manufacturer Number:345-028-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-503

Detailed Description

Enhance your PCB assembly with our high-quality Board-To-Board Card Edge Connector. Designed for seamless connectivity, this green connector features two rows of 28 copper alloy contacts, ensuring reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic projects with this essential component, perfect for a range of applications in the field of connectors and PCB assemblies.