345-028-541-504

Heilind Number:EDA345-028-541-504
Manufacturer:EDAC
Manufacturer Number:345-028-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-504

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-To-Board PCB Connector. Featuring a durable housing made of UL 94V-0 rated Thermoplastic Polyester, it ensures reliability in demanding environments. The two-row design with a total of 28 positions allows for efficient signal transmission. Each contact is made of robust Copper Alloy, guaranteeing long-lasting functionality. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation provides convenient installation on PCBs. Upgrade your connectivity solutions with this essential component.