345-028-541-507

Heilind Number:EDA345-028-541-507
Manufacturer:EDAC
Manufacturer Number:345-028-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 14 positions each, providing ample room for secure connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Elevate your electronics with this essential component.