345-028-541-508

Heilind Number:EDA345-028-541-508
Manufacturer:EDAC
Manufacturer Number:345-028-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-508

Detailed Description

Enhance connectivity on your PCB with this dual-row board-to-board connector, designed for seamless integration in electronic systems. Featuring 28 positions with a pitch of .1 inches, it ensures efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliability in diverse operating environments, with an impressive amperage rating of 3A. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Ideal for demanding applications, it operates flawlessly in temperature ranges from -40 to 105°C. Upgrade your connectivity solutions with this high-performance card edge connector.