345-028-541-512

Heilind Number:EDA345-028-541-512
Manufacturer:EDAC
Manufacturer Number:345-028-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-512

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Board To Board PCB Connector. Designed with precision, this connector features 28 positions spread across two rows, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.