345-028-541-578

Heilind Number:EDA345-028-541-578
Manufacturer:EDAC
Manufacturer Number:345-028-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-578

Detailed Description

Enhance connectivity in your electronic projects with this high-performance two-row PCB connector. Designed for seamless board-to-board integration, it features 28 positions with a pitch of .1 inches, ensuring secure and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies.