345-028-541-588

Heilind Number:EDA345-028-541-588
Manufacturer:EDAC
Manufacturer Number:345-028-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-588

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for precision and reliability, it features two rows of 28 positions each, allowing for seamless data transfer. The contact material, made of durable Copper Alloy, ensures secure and efficient connectivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers easy installation on your circuit board. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component for seamless signal transmission.