345-028-541-603

Heilind Number:EDA345-028-541-603
Manufacturer:EDAC
Manufacturer Number:345-028-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions with a single row layout, ensuring optimal space utilization on your board. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts offer superior conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy assembly. Trust in our green-colored connector for efficient and secure connections in your electronic applications.