345-028-541-604

Heilind Number:EDA345-028-541-604
Manufacturer:EDAC
Manufacturer Number:345-028-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-604

Detailed Description

Enhance your PCB connections with this high-performance Green Board-to-Board Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. Featuring 28 positions in a single row layout, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it facilitates seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Trust in its quality and performance to optimize your connectivity solutions.