345-028-541-608

Heilind Number:EDA345-028-541-608
Manufacturer:EDAC
Manufacturer Number:345-028-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-608

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Crafted with precision, it boasts 28 positions with a single row, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Choose this Straight-mount connector for robust and secure card edge connections, elevating the performance of your devices.