345-028-541-612

Heilind Number:EDA345-028-541-612
Manufacturer:EDAC
Manufacturer Number:345-028-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-612

Detailed Description

Enhance connectivity in your electronic devices with our straight-mount Board To Board PCB Connector. Designed for seamless integration, this connector features 28 copper alloy contact positions with a pitch of .1 inches. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a low operating temperature of -40°C and a maximum of 105°C, it guarantees reliable performance even in harsh conditions. Its compact design, with a single row and a row spacing of .2 inches, allows for efficient PCB layout. Say goodbye to connectivity issues and ensure optimal functionality with this essential component.