345-028-541-658

Heilind Number:EDA345-028-541-658
Manufacturer:EDAC
Manufacturer Number:345-028-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-658

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector, designed for seamless data transfer. With a row spacing of .2 inches and a pitch of .1 inches, this connector offers 28 positions for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures durability and reliability. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Choose this connector for secure and high-performance card edge connections.