345-028-541-688

Heilind Number:EDA345-028-541-688
Manufacturer:EDAC
Manufacturer Number:345-028-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-688

Detailed Description

Enhance your PCB connectivity with our 28-position board-to-board card edge connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in various environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration into your circuitry. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions today.