345-028-541-803

Heilind Number:EDA345-028-541-803
Manufacturer:EDAC
Manufacturer Number:345-028-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-803

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. With two rows and 28 positions, it offers ample room for seamless circuit integration. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation accommodates various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your PCB assembly with this essential connector, a must-have in any engineer's toolkit.