345-028-541-804

Heilind Number:EDA345-028-541-804
Manufacturer:EDAC
Manufacturer Number:345-028-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-804

Detailed Description

Enhance connectivity within your PCB setup with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows and 28 positions, it offers ample space for multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Trust in its straight mount orientation for secure and stable attachment, while its vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component.