345-028-541-807

Heilind Number:EDA345-028-541-807
Manufacturer:EDAC
Manufacturer Number:345-028-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. With two rows and 28 positions, it offers ample space for secure board-to-board connections. The .1 inch pitch and .2 inch row spacing allow for precise placement on your PCB. Designed for seamless integration, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for efficient and durable electronic assembly.